
Surface mount LED driver IC featuring a SOT-89 package with tin, matte contact plating. Operates with input voltages from 5V to 90V, delivering an output current of 25mA and a maximum output power of 1.3W. This single-channel device boasts a maximum output voltage of 90V and a maximum power dissipation of 1.3W, suitable for a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel, with 2000 units per package.
Microchip CL25N8-G technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 90V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27.5mA |
| Max Output Power | 1.3W |
| Max Output Voltage | 90V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | No |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL25N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
