
Automotive LED driver IC in a TO-92 package, featuring a single output with a 20mA current rating and up to 90V output voltage. This through-hole component operates with a wide input voltage range from 5V to 90V, supporting a maximum supply voltage of 90V. It offers a maximum power dissipation of 600mW and a maximum output current of 22mA, with an operating temperature range of -40°C to 125°C. The component is RoHS compliant with tin, matte contact plating.
Sign in to ask questions about the Microchip CL2N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip CL2N3-G technical specifications.
| Package/Case | TO-92 |
| Contact Plating | Tin, Matte |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Input Voltage | 90V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 90V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL2N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
