
The CL2N3-G P005 is a TO-92 packaged LED driver from Microchip, designed for through hole mounting. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 600mW. The device is supplied with a maximum voltage of 90V and a minimum of 5V, with typical operating voltages of 9V, 12V, 15V, 18V, and 24V.
Microchip CL2N3-G P005 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.21(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 90V |
| Maximum Power Dissipation | 600mW |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip CL2N3-G P005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.