
Automotive LED driver IC, SOT-89 package, surface mount. Features a 5V to 90V input voltage range and 5V to 90V output voltage range, with a 20mA output current. Operates across a -40°C to 125°C temperature range, offering 1.3W maximum power dissipation. Tin, matte contact plating and tape and reel packaging for 2000 units.
Microchip CL2N8-G technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Current Rating | 20mA |
| Max Input Voltage | 90V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 90V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL2N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
