Microchip CL525K4-G technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Tin, Matte |
| High Level Output Current | 25mA |
| Low Level Output Current | 25mA |
| Max Input Voltage | 90V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 27.5mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 1V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 90V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 90V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL525K4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
