
Single-segment LED driver IC featuring a 100mA output current and 90V maximum output voltage. This surface-mount component operates from a 6.5V to 90V input voltage range and supports PWM dimming. Packaged in an 8-pin SOIC with tin, matte contact plating, it offers a maximum operating temperature of 119°C.
Microchip CL7SG-G technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 90V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 119°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 90V |
| Min Output Voltage | 4V |
| Max Supply Voltage | 90V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 90V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip CL7SG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
