Microchip CO-286WT-3-1005MHZ technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Mounting | Through Hole |
| Category | Crystal Oscillator |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Upper Frequency | 1005MHz |
| Cage Code | 60991 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip CO-286WT-3-1005MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.