
The COM20019I-DZD is a parallel interface IC from Microchip with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is packaged in a PLCC package and is designed for surface mount applications. It operates at a data rate of 312.5Kbps and has a maximum supply current of 20mA.
Sign in to ask questions about the Microchip COM20019I-DZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip COM20019I-DZD technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Rate | 312.5Kbps |
| Height | 3.43mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip COM20019I-DZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
