
High-performance CAN controller IC supporting 5Mbps data rates. Features a parallel and RS-485 interface with a single transceiver. Operates from a 4.5V to 5.5V supply voltage, consuming a maximum of 40mA. Packaged in a 28-pin PLCC for surface mounting, with copper and tin contact plating. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Microchip COM20020I-DZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip COM20020I-DZD technical specifications.
| Package/Case | PLCC |
| Contact Plating | Copper, Tin |
| Data Rate | 5Mbps |
| Height | 3.43mm |
| Interface | Parallel, RS-485 |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 40mA |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip COM20020I-DZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
