
The COM20020I-DZD-TR is a single-transceiver interface IC with a data rate of 5Mbps and an operating supply voltage of 5V. It is packaged in a PLCC-28 case and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is RoHS compliant. The maximum supply current is 40mA, and the maximum supply voltage is 5.5V.
Sign in to ask questions about the Microchip COM20020I-DZD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip COM20020I-DZD-TR technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip COM20020I-DZD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
