
The COM20020I3V-DZD is a surface mount controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device has a maximum supply current of 35mA and an operating supply current of 20mA. It is available in a package quantity of 250 and is packaged in a rail/tube format. The COM20020I3V-DZD is a lead-free device with a copper, tin contact plating and a PLCC package type.
Microchip COM20020I3V-DZD technical specifications.
| Package/Case | PLCC |
| Contact Plating | Copper, Tin |
| Data Rate | 5Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip COM20020I3V-DZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
