
This 1-transceiver parallel interface IC features a data rate of 10 Mbps and operates within a temperature range of -40°C to 85°C. It is packaged in a lead-free TQFP package and is suitable for surface mount applications. The IC has a maximum supply current of 65 mA and a maximum supply voltage of 5.5 V, with an operating supply voltage of 5 V.
Sign in to ask questions about the Microchip COM20022I-HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip COM20022I-HT technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip COM20022I-HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
