
The DB105 is a single phase bridge rectifier with a peak reverse repetitive voltage of 600V and a peak average forward current of 1A at 40°C. It is packaged in a 4-pin DB-1 package with a maximum package length of 8.51mm and a maximum package width of 6.6mm. The device is suitable for through hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
Sign in to ask questions about the Microchip DB105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DB105 technical specifications.
| Package/Case | DB-1 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8.51(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.4(Max) |
| Pin Pitch (mm) | 5.2(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 1@Ta=40CA |
| Peak RMS Reverse Voltage | 420V |
| Peak Non-Repetitive Forward Surge Current | 30A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip DB105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.