
The DB107 is a single phase bridge rectifier with a peak reverse repetitive voltage rating of 1000V and a peak average forward current rating of 1A at 40C. It has a peak non-repetitive forward surge current rating of 30A and a peak forward voltage of 1.1V. The device is available in a DB-1 package with a maximum package length of 8.51mm, width of 6.6mm, and height of 3.4mm. The DB107 is designed for through hole mounting and has a minimum operating temperature of -55C and a maximum operating temperature of 150C.
Sign in to ask questions about the Microchip DB107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DB107 technical specifications.
| Package/Case | DB-1 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8.51(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.4(Max) |
| Pin Pitch (mm) | 5.2(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 1@Ta=40CA |
| Peak RMS Reverse Voltage | 700V |
| Peak Non-Repetitive Forward Surge Current | 30A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip DB107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.