
The Microchip DM160218 is a PIC-based module with I2C and USB interfaces, designed for operation at 3.3V. It features a compact module package and is suitable for use in temperatures ranging from -20°C to 85°C. The module is lead-free and does not contain any SVHC compliant materials. It is available as a boxed product and is suitable for development and prototyping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DM160218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM160218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
