Microchip DM160221 technical specifications.
| Type | Evaluation Kit |
| Supported Device | MTCH112 |
| Supported Device Technology | Touch |
| Interface Type | USB |
| IDE | Graphical User Interface |
| Operating Supply Voltage Range | 3.3(Typ)VDC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.