Sign in to ask questions about the Microchip DM160223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DM160223 technical specifications.
| Type | Evaluation Kit |
| Supported Device | CAP1298 |
| Supported Device Technology | Touch/Proximity |
| Interface Type | USB |
| IDE | Graphical User Interface |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip DM160223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.