The DM160228 development board from Microchip supports PIC microcontrollers and features an LCD display, USB connectivity, and compatibility with MPLAB X IDE. It operates at a maximum clock rate of 8 MHz and is supported by Linux, MAC OS, and Win XP operating systems. The board includes 8 LEDs and offers JTAG support is not available, but daughter cards are supported. It is suitable for development and prototyping applications in the MCU & MPU category.
Checking distributor stock and pricing after the page loads.
Microchip DM160228 technical specifications.
| Type | Development Board |
| Supported Device | PIC |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|MAC OS|Win XP |
| Maximum Clock Rate | 8MHz |
| USB | 1 |
| Display Type | LCD |
| IDE | MPLAB X |
| JTAG Support | No |
| Audio Interfaces | No |
| Number of LEDs | 8 |
| Linux | Linux |
| Windows | Win XP |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |