
This 8-bit PIC microcontroller operates at 9V and supports RS-232 and LIN interfaces. It is available in a socket mount package and is compliant with lead-free standards. The device is designed for use in various applications and is part of the PIC series.
Sign in to ask questions about the Microchip DM163014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DM163014 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | RS-232, LIN |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM163014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
