Microchip DM164125 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | mTouch™, PICDEM™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM164125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
