
This 8-bit PIC microprocessor operates at 3.6V and features I2C, SPI, and USART interfaces. It is designed with a lead-free process and is suitable for various applications. The microprocessor is available as a single unit, and an evaluation kit is included for testing and development purposes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DM164130-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM164130-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
