
The DM164130-2 is a PICkit microcontroller evaluation kit with an 8-bit data bus width and operates at 12V. It features an I2C interface and is available as a cable mount. The device is not radiation hardened and is not compliant with Reach SVHC regulations. The PICkit series is a line of microcontrollers from Microchip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DM164130-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C |
| Mount | Cable |
| Operating Supply Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PICkit™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM164130-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
