Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DM164137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Board |
| Supported Device | PIC |
| Supported Device Technology | Microcontroller |
| USB | 1 |
| IDE | MPLAB X |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip DM164137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.