Microchip DM164139 technical specifications.
| Type | Development Board |
| Supported Device | RN2903 |
| Supported Device Technology | Bluetooth |
| Typical Operating Frequency | 915MHz |
| Interface Type | USB |
| Tradename | LoRa® Mote |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.