PIC16F18345 Microcontroller Evaluation Board
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | PIC16F18345 |
| Supported Device Technology | Microcontroller |
| USB | 1 |
| GPIO | 20 |
| IDE | MPLAB Xpress |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |