Microchip DM164143 technical specifications.
| Type | Evaluation Board |
| Supported Device | PIC16F18855 |
| Supported Device Technology | Microcontroller |
| USB | 1 |
| IDE | MPLAB/MPLAB Xpress |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM164143 to view detailed technical specifications.
No datasheet is available for this part.