The PIC16F18446 Evaluation Kit is an evaluation board for the PIC16F18446 microcontroller. It supports Linux, Mac, and Windows 7 operating systems and provides USB, I2C, SPI, and UART interfaces. The kit is compatible with MPLAB X IDE and features daughter cards. It does not support JTAG or audio interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DM164144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | PIC16F18446 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac|Win 7 |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| IDE | MPLAB X |
| JTAG Support | No |
| Audio Interfaces | No |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM164144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.