The PIC16F1779 Starter Kit is a development board for the PIC16F1779 microcontroller. It supports Linux, Mac OS, and Windows operating systems and has a maximum clock rate of 8/50 MHz. The kit features EEPROM/Flash program memory and includes USB, I2C, and UART interfaces. It is compatible with the MPLAB X IDE and does not support JTAG. The kit also includes daughter cards for expansion.
Checking distributor stock and pricing after the page loads.
| Type | Starter Kit |
| Supported Device | PIC16F1779 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac OS|Win |
| Maximum Clock Rate | 8/50MHz |
| Program Memory Type | EEPROM/Flash |
| USB | 1 |
| I2C | 1 |
| UART | 1 |
| IDE | MPLAB X |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | EEPROM/Flash |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |