PIC16F15376 Microcontroller Evaluation Kit 0.032768MHz CPU Win 7/Win Vista/Win XP
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | PIC16F15376 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win Vista|Win XP |
| Maximum Clock Rate | 0.032768MHz |
| USB | 1 |
| I2C | 2 |
| UART | 1 |
| GPIO | 1 |
| IDE | MPLAB X |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 7|Win Vista|Win XP |
| Daughter Cards | No |
| RoHS Version | 2002/95/EC |