PIC18F46K42 Microcontroller Evaluation Board EEPROM/Flash
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | PIC18F46K42 |
| Supported Device Technology | Microcontroller |
| Program Memory Type | EEPROM/Flash |
| USB | 1 |
| IDE | MPLAB Xpress |
| Main Program Memory Type | EEPROM/Flash |
| Daughter Cards | No |
| RoHS Version | 2011/65/EU |