
The PICDEM development board is designed for use with PIC microcontrollers, operating from a 24V supply voltage. It features an 8-bit data bus width and supports I2C and RS-232 interfaces. The board is lead-free and compliant with standard radiation hardening requirements. It is available as a single unit and includes an evaluation kit for testing and development purposes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DM183021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PICDEM™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM183021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
