Microcontroller Development Kit supporting dsPIC and PIC microcontrollers. Features 4 USB ports, an LCD display, and MPLAB X/MPLAB XC IDE compatibility. Includes JTAG support and daughter card expansion capabilities. Operates on Linux and Mac OS.
Microchip DM240001-3 technical specifications.
| Type | Development Kit |
| Supported Device | dsPIC/PIC |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac OS |
| USB | 4 |
| Display Type | LCD |
| IDE | MPLAB X/MPLAB XC |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Linux | Linux |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM240001-3 to view detailed technical specifications.
No datasheet is available for this part.