Microchip DM240004 technical specifications.
| Type | Development Board |
| Supported Device | PIC24FJ128GA204 |
| Supported Device Technology | Secure Microcontroller and TPM |
| USB | 1 |
| IDE | MPLAB Code Configurator/MPLAB X/MPLAB Xpress/XC16 Compiler |
| JTAG Support | No |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM240004 to view detailed technical specifications.
No datasheet is available for this part.