Sign in to ask questions about the Microchip DM240312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DM240312 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Mount | Slot |
| Number of Bits | 8 |
| Operating Supply Voltage | 15V |
| Power Supply | 9V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM240312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
