
dsPIC30F2010/dsPIC30F2011/dsPIC30F2011/dsPIC30F3010/dsPIC30F3011/dsPIC30F3012/dsPIC30F3013/dsPIC30F3014/dsPIC30F4012/dsPIC30F4011/dsPIC30F4013 Microcontroller Development Board 7.3728MHz CPU 16MB RAM Win 98/Win 2000/Win NT/Win XP
Microchip DM300018 technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | RS-232, CAN |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Bits | 16 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Power Supply | 9V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | dsPIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM300018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
