
The DM320001 is a 32-bit PIC microcontroller USB evaluation kit from Microchip. It operates at 5V and features a 32-bit data bus width. The kit is lead-free and RoHS compliant. It is available as a single unit and is not radiation hardened. The DM320001 is suitable for development and prototyping applications.
Sign in to ask questions about the Microchip DM320001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DM320001 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM320001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
