200 MHz Microcontroller Starter Kit featuring a 32-bit microcontroller. This development board supports up to 200 MHz CPU clock speed and offers extensive connectivity with 4 USB ports, 1 Ethernet port, 2 I2C interfaces, 1 SPI interface, and 1 UART. It provides 26 GPIO pins for flexible interfacing and is compatible with MPLAB ICD 3/MPLAB REAL ICE IDE. The starter kit also includes support for daughter cards.
Checking distributor stock and pricing after the page loads.
Microchip DM320007 technical specifications.
| Type | Starter Kit |
| Supported Device | PIC32MZ2048EFH144-I/PH/PIC32MZ2048EFM144-I/PH |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 200MHz |
| USB | 4 |
| Ethernet | 1 |
| I2C | 2 |
| SPI | 1 |
| UART | 1 |
| GPIO | 26 |
| IDE | MPLAB ICD 3/MPLAB REAL ICE |
| JTAG Support | No |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.