MCU & MPU Starter Kit featuring a PIC32MZ2048EFM144 microcontroller. Supports clock rates up to 50 MHz, with additional options at 0.032, 12, and 24 MHz. Equipped with 4 USB ports, 1 Ethernet port, and 40 GPIO pins. Integrates JTAG support for debugging and is compatible with MPLAB X IDE and MPLAB XC32 C/C++ Compiler. Designed for development and prototyping with daughter card expandability.
Checking distributor stock and pricing after the page loads.
| Type | Starter Kit |
| Supported Device | PIC32MZ2048EFM144-I/PH |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032/12/24/50MHz |
| USB | 4 |
| Ethernet | 1 |
| GPIO | 40 |
| IDE | MPLAB X/MPLAB XC32 C/C++ Compiler |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Daughter Cards | Yes |
| RoHS Version | 2002/95/EC |