The PIC32MZ2064DAG169 Secure Microcontroller Starter Kit is a development board supporting the PIC32MZ2064DAG169 secure microcontroller and TPM. It is compatible with Linux, Mac OS, and Windows operating systems. The kit features 32MB of RAM and 0.032768/24/50 MHz maximum clock rate. It includes a micro SD PC card interface and supports JTAG debugging. The kit is designed for development and prototyping of secure microcontroller-based applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DM320010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DM320010 technical specifications.
| Type | Starter Kit |
| Supported Device | PIC32MZ2064DAG169 |
| Supported Device Technology | Secure Microcontroller and TPM |
| Operating Systems | Linux|Mac OS|Win |
| Maximum Clock Rate | 0.032768/24/50MHz |
| RAM Size | 32MB |
| Program Memory Type | Flash |
| USB | 5 |
| GPIO | 40 |
| IDE | MPLAB X/MPLAB XC32 C/C++ Compiler |
| PC Card Interface | micro SD |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Main Program Memory Type | Flash |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM320010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.