PIC32MX570F512L Microcontroller Starter Kit 12MHz CPU
Checking distributor stock and pricing after the page loads.
| Type | Starter Kit |
| Supported Device | PIC32MX570F512L |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 12MHz |
| USB | 3 |
| CAN | 1 |
| IDE | MPLAB X/MPLAB XC32 C/C++ Compiler |
| JTAG Support | No |
| Daughter Cards | No |
| RoHS Version | 2002/95/EC |