PIC32MX470F512H Microcontroller Development Board 20MHz/120MHz CPU 128KB RAM 512KB Flash
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | PIC32MX470F512H |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 20/120MHz |
| RAM Size | 128KB |
| Program Memory Size | 512KB |
| Program Memory Type | Flash |
| USB | 2 |
| IDE | MPLAB X/MPLAB XC32 C/C++ Compiler |
| JTAG Support | No |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |