The PIC32MZ2048EFM100 Development Board supports the PIC32MZ2048EFM100 secure microcontroller and TPM, with a maximum clock rate of 24 and 2MB of flash program memory. It features 512KB of RAM and is compatible with MPLAB X and the MPLAB XC32 C/C++ Compiler. The board includes USB 2.0 support and is suitable for development and prototyping. It also supports daughter cards and is designed for evaluation and demonstration purposes.
Checking distributor stock and pricing after the page loads.
| Type | Development Board |
| Supported Device | PIC32MZ2048EFM100 |
| Supported Device Technology | Secure Microcontroller and TPM |
| Maximum Clock Rate | 24MHz |
| RAM Size | 512KB |
| Program Memory Size | 2MB |
| Program Memory Type | Flash |
| USB | 2 |
| IDE | MPLAB X/MPLAB XC32 C/C++ Compiler |
| JTAG Support | No |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |