Microchip DM320106 technical specifications.
| Type | Development Board |
| Supported Device | PIC24FJ256GB106/PIC32MK1024GPE100 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|Mac|Win |
| Maximum Clock Rate | 0.032/12MHz |
| USB | 4 |
| CAN | 3 |
| IDE | MPLAB/MPLAB X |
| JTAG Support | No |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM320106 to view detailed technical specifications.
No datasheet is available for this part.