Development kit for ATSAME70/ATSAMS70 microcontrollers. Features 2MB RAM and 256KB/4MB EEPROM/SPI Flash program memory. Supports clock rates of 0.03276MHz and 12MHz. Includes 2 USB, 1 Ethernet, 1 I2C, 1 CAN, 1 SPI, 1 UART, and 4 GPIO interfaces. Supports LCD display and micro SD card interface. Compatible with Windows operating systems.
Sign in to ask questions about the Microchip DM320113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DM320113 technical specifications.
| Type | Development Kit |
| Supported Device | ATSAME70/ATSAMS70 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Maximum Clock Rate | 0.03276/12MHz |
| RAM Size | 2MB |
| Program Memory Size | 256KB/4MB |
| Program Memory Type | EEPROM/SPI Flash |
| USB | 2 |
| Ethernet | 1 |
| I2C | 1 |
| CAN | 1 |
| SPI | 1 |
| UART | 1 |
| GPIO | 4 |
| Display Type | LCD |
| IDE | MPLAB X |
| PC Card Interface | micro SD |
| JTAG Support | No |
| Audio Interfaces | Yes |
| Main Program Memory Type | EEPROM/Flash |
| Windows | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM320113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.