Microchip DM320115 technical specifications.
| Type | Development Board |
| Supported Device | ATmega4809 |
| Supported Device Technology | Microcontroller |
| Maximum Clock Rate | 0.032768MHz |
| USB | 1 |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM320115 to view detailed technical specifications.
No datasheet is available for this part.