Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DM320118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Board |
| Supported Device | ATECC608A |
| Supported Device Technology | Authenticator |
| Operating Systems | Linux|Mac|Win |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| UART | 1 |
| IDE | MPLAB X |
| JTAG Support | No |
| Audio Interfaces | No |
| Linux | Linux |
| Windows | Win |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM320118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.