Microchip DM320204 technical specifications.
| Type | Evaluation Kit |
| Supported Device | ATSAML10E16A |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Maximum Clock Rate | 0.03276/32MHz |
| RAM Size | 16KB |
| Program Memory Size | 64KB |
| Program Memory Type | Serial EEPROM |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| ADC | 1 |
| GPIO | 4 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | Yes |
| Main Program Memory Type | EEPROM |
| Windows | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM320204 to view detailed technical specifications.
No datasheet is available for this part.