Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DM320205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | SAM L11 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Maximum Clock Rate | 0.03276/32MHz |
| RAM Size | 16KB |
| Program Memory Size | 64KB |
| Program Memory Type | Serial EEPROM |
| USB | 1 |
| I2C | 1 |
| SPI | 1 |
| ADC | 1 |
| GPIO | 4 |
| IDE | Atmel Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Main Program Memory Type | EEPROM |
| Windows | Win 7|Win 8|Win 10|Win Vista|Win XP |
| Daughter Cards | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DM320205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.