
This dsPIC 16-bit MCU evaluation kit features a core architecture based on dsPIC and includes a USB interface. The kit is lead-free and compliant with the specified series. It is designed for development and prototyping purposes, specifically for MCU & MPU applications.
Sign in to ask questions about the Microchip DM330011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DM330011 technical specifications.
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | dsPIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM330011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
