Microchip DM330014 technical specifications.
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Number of Bits | 16 |
| Operating Supply Voltage | 3.6V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM330014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
